Reference Only

293D156X9016C2TE3

Tantalum Capacitors - Solid SMD 15uF 16volts 10% C case Molded

Manufacturer:

Mfr Part:
293D156X9016C2TE3

TTI Part:
293D156X9016C2TE3

EDA / CAD Models

Alternate Part Number

TAJC156K016RNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series293D
Capacitance15 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR1.5 Ohms
Case Code - in2312
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm
Width3.2 mm
Height2.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF6
Leakage Current2.4 uA
Product TypeTantalum Capacitors
Ripple Current270 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.267$133.50
Need more?
Sign in to add projects and notes