Reference Only

293D156X0025D2TE3

Tantalum Capacitors - Solid SMD 15uF 25volt 20% D Case Molded

Manufacturer:

Mfr Part:
293D156X0025D2TE3

TTI Part:
293D156X0025D2TE3

EDA / CAD Models

Alternate Part Number

T491D156M025AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series293D
Capacitance15 uF
Voltage Rating DC25 VDC
Tolerance20 %
ESR800 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm
Width4.3 mm
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF6
Leakage Current3.8 uA
Product TypeTantalum Capacitors
Ripple Current430 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.221$110.50
Need more?
Sign in to add projects and notes