Reference Only

293D107X96R3C2TE3

Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% C case Molded

Manufacturer:

Mfr Part:
293D107X96R3C2TE3

TTI Part:
293D107X96R3C2TE3

EDA / CAD Models

Alternate Part Number

TAJC107K006RNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series293D
Capacitance100 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR800 mOhms
Case Code - in2312
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm
Width3.2 mm
Height2.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF6
Leakage Current6 uA
Product TypeTantalum Capacitors
Ripple Current370 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

182,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.303$151.50
$0.285$285.00
$0.282$423.00
$0.278$695.00
$0.274$1,370.00
$0.27$2,160.00
Need more?
Sign in to add projects and notes