Reference Only

293D107X9016E8T

Tantalum Capacitors - Solid SMD 100uF 16volts 10% E case Molded

Manufacturer:

Mfr Part:
293D107X9016E8T

TTI Part:
293D107X9016E8T

EDA / CAD Models

Alternate Part Number

T491X107K016AH

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series293D
Capacitance100 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR600 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeE Case
Length7.3 mm (0.287 in)
Width4.3 mm
Height4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current16 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
Ripple Current520 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.00$800.00
$1.98$1,584.00
$1.96$2,352.00
$1.94$3,880.00
$1.92$6,144.00
Need more?

My Notes

Sign into see notes.