Reference Only

293D105X9016A2TE3

Tantalum Capacitors - Solid SMD 1uF 16volts 10% A case Molded

Manufacturer:

Mfr Part:
293D105X9016A2TE3

TTI Part:
293D105X9016A2TE3

EDA / CAD Models

Alternate Part Number

TAJA105K016RNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series293D
Capacitance1 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR9.3 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm
Width1.6 mm
Height1.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF4
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
Ripple Current90 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

170,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.113$226.00
$0.111$444.00
$0.109$654.00
$0.107$1,070.00
$0.105$2,100.00
$0.103$3,296.00
Need more?

My Notes

Sign into see notes.