Reference Only

199D686X9025F6V1

Tantalum Capacitors - Solid Leaded 68uF 25volts 10% F case Radial

Manufacturer:

Mfr Part:
199D686X9025F6V1

TTI Part:
199D686X9025F6V1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance68 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length19 mm (0.748 in)
Diameter9.6 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
ProductTantalum Solid Standard Grade - Other Various
Series199D
PackagingBulk
Dissipation Factor DF0.08
Leakage Current7 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTALEX
Part # Aliases199D686X9025FE2

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

100
On Order
100 expected 15-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.80$12.80
Need more?
Sign in to add projects and notes