Reference Only

199D685X9035D1V1E3

Tantalum Capacitors - Solid Leaded 6.8uF 35volts 10% D case .10 LS Radial

Manufacturer:

Mfr Part:
199D685X9035D1V1E3

TTI Part:
199D685X9035D1V1E3

EDA / CAD Models

Alternate Part Number

TAP685K035SCS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance6.8 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length10.16 mm (0.4 in)
Diameter6 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
Series199D
PackagingBulk
Dissipation Factor DF0.06
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

440In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.67$16.70
Need more?

My Notes

Sign into see notes.