Reference Only

199D685X9025C1V1

Tantalum Capacitors - Solid Leaded 6.8uF 25volts 10% C case Radial

Manufacturer:

Mfr Part:
199D685X9025C1V1

TTI Part:
199D685X9025C1V1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance6.8 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length9.14 mm (0.36 in)
Diameter5.5 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
Series199D
PackagingBulk
Dissipation Factor DF0.06
Leakage Current1.5 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.70$67.50
$2.25$112.50
$2.01$201.00
$1.44$720.00
$1.42$1,420.00
$1.41$2,820.00
$1.39$5,560.00
$1.38$11,040.00
Need more?

My Notes

Sign into see notes.