Reference Only

199D476X0025E6V1E3

Tantalum Capacitors - Solid Leaded 47uF 25volts 20% E case .20 LS Radial

Manufacturer:

Mfr Part:
199D476X0025E6V1E3

TTI Part:
199D476X0025E6V1E3

EDA / CAD Models

Alternate Part Number

199D476X9025E6V1E3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length15 mm (0.591 in)
Diameter8.6 mm
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
ProductTantalum Solid Standard Grade - Other Various
Series199D
PackagingBulk
Dissipation Factor DF0.08
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

70In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$13.20$66.00
$10.95$109.50
$9.66$483.00
$9.11$911.00
Need more?
Sign in to add projects and notes