Reference Only

199D335X9050D1V1

Tantalum Capacitors - Solid Leaded 3.3uF 50volts 10% D case Radial

Manufacturer:

Mfr Part:
199D335X9050D1V1

TTI Part:
199D335X9050D1V1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance3.3 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length10.16 mm (0.4 in)
Diameter6 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
ProductTantalum Solid Standard Grade - Other Various
Series199D
PackagingBulk
Dissipation Factor DF0.06
Leakage Current1.5 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.99$995.00
Need more?
Sign in to add projects and notes