Reference Only

199D106X9050F6V1

Tantalum Capacitors - Solid Leaded 10uF 50volts 10% F case Radial

Manufacturer:

Mfr Part:
199D106X9050F6V1

TTI Part:
199D106X9050F6V1

EDA / CAD Models

Alternate Part Number

T350K106K050AS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length19 mm (0.748 in)
Diameter9.6 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
Series199D
PackagingBulk
Dissipation Factor DF0.08
Leakage Current4 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
TradenameTANTALEX
Part # Aliases199D106X9050FE2

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

195In Stock

2,000 expected 15-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$11.04$55.20
Need more?

My Notes

Sign into see notes.