Reference Only

199D106X9025CYV1E3

Tantalum Capacitors - Solid Leaded 10uF 10% 25volts C Case, Radial

Manufacturer:

Mfr Part:
199D106X9025CYV1E3

TTI Part:
199D106X9025CYV1E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing2.54 mm (0.1 in)
Length9.14 mm (0.36 in)
Diameter5.5 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
TypeDipped
Series199D
PackagingBulk
Dissipation Factor DF8
Leakage Current2.5 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10In Stock

500 expected 08-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.67$16.70
$1.64$82.00
$1.61$161.00
Need more?

My Notes

Sign into see notes.