Reference Only

199D106X0050F6V1E3

Tantalum Capacitors - Solid Leaded 10uF 50volts 20%

Manufacturer:

Mfr Part:
199D106X0050F6V1E3

TTI Part:
199D106X0050F6V1E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
Series199D
PackagingBulk
Dissipation Factor DF4
Height19 mm
Lead Diameter0.5 mm
Leakage Current500 nA
Package / CaseCase C
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
TradenameTANTALEX
Width9.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

45In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$10.69$53.45
$9.62$96.20
$9.52$190.40
$9.43$282.90
$9.34$467.00
$9.24$924.00
$9.15$1,830.00
$9.06$14,496.00
Need more?
Sign in to add projects and notes