Reference Only
199D106X0035D1V1
Tantalum Capacitors - Solid Leaded 10uF 35volts 20% D case 0.1 LS Radial
Datasheet
199D106X0035D1V1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 35 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 5.1 mm | |
| Length | 10.16 mm (0.4 in) | |
| Diameter | 6 mm | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Dipped | |
| Product | Tantalum Solid Standard Grade - Other Various | |
| Series | 199D | |
| Packaging | Bulk | |
| Height | 14.16 mm | |
| Leakage Current | 3.5 uA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | TANTALEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.92 | $5.92 | |
| $4.33 | $43.30 | |
| $3.69 | $184.50 | |
| $2.90 | $1,450.00 | |
| $2.84 | $2,840.00 | |
| $2.81 | $4,215.00 | |
| $2.76 | $11,040.00 | |
| $2.73 | $21,840.00 |
Need more?
Sign in to add projects and notes