Reference Only
199D106X0025C1V1
Tantalum Capacitors - Solid Leaded 10uF 25volts 20% C case 0.1 LS Radial
Datasheet
199D106X0025C1V1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 5.1 mm | |
| Length | 9.14 mm (0.36 in) | |
| Diameter | 5.5 mm | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Dipped | |
| Series | 199D | |
| Packaging | Bulk | |
| Height | 13.14 mm | |
| Leakage Current | 2.5 uA | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Standard Grade - Other Various | |
| Subcategory | Capacitors | |
| Tradename | TANTALEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.09 | $52.25 | |
| $1.86 | $93.00 | |
| $1.78 | $178.00 | |
| $1.67 | $835.00 | |
| $1.60 | $1,600.00 | |
| $1.53 | $3,060.00 | |
| $1.49 | $7,450.00 |
Need more?
My Notes
Sign into see notes.