Reference Only

199D105X9035AYV1E3

Tantalum Capacitors - Solid Leaded 1uF 35volts 10% A Case

Manufacturer:

Mfr Part:
199D105X9035AYV1E3

TTI Part:
199D105X9035AYV1E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing3.18 mm (0.125 in)
Length7.11 mm (0.28 in)
Diameter4.4 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
TypeDipped
Series199D
PackagingBulk
Dissipation Factor DF4 %
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

600
On Order
600 expected 15-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.18$1,180.00
Need more?

My Notes

Sign into see notes.