Reference Only
199D105X9025A1V1
Tantalum Capacitors - Solid Leaded 1uF 25volts 10% A case 0.1 LS Radial
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | Radial | |
| Length | 7.11 mm (0.28 in) | |
| Diameter | 4.4 mm | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Dipped | |
| Product | Tantalum Solid Standard Grade - Other Various | |
| Series | 199D | |
| Packaging | Bulk | |
| Height | 11.11 mm | |
| Leakage Current | 500 nA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | TANTALEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210040 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.52 | $76.00 | |
| $1.42 | $142.00 | |
| $1.19 | $1,190.00 | |
| $1.12 | $3,360.00 | |
| $1.10 | $5,500.00 | |
| $1.09 | $8,720.00 | |
| $1.08 | $17,280.00 | |
| $1.07 | $53,500.00 |
Need more?
Sign in to add projects and notes