Reference Only
199D105X0035A1V1
Tantalum Capacitors - Solid Leaded 1uF 35volts 20% A case 0.1 LS Radial
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 35 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 5.1 mm | |
| Length | 7.11 mm (0.28 in) | |
| Diameter | 4.4 mm | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Dipped | |
| Product | Tantalum Solid Standard Grade - Other Various | |
| Series | 199D | |
| Packaging | Bulk | |
| Dissipation Factor DF | 4 | |
| Height | 11.11 mm | |
| Leakage Current | 500 nA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | TANTALEX | |
| Part # Aliases | 199D105X0035AA1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210040 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $82.50 | |
| $1.54 | $154.00 | |
| $1.35 | $675.00 | |
| $1.23 | $1,230.00 | |
| $1.18 | $2,360.00 | |
| $1.17 | $3,510.00 | |
| $1.16 | $5,800.00 |
Need more?
Sign in to add projects and notes