Reference Only

195D476X9010Z2T

Tantalum Capacitors - Solid SMD 47uF 10volts 10% Z case Conformal

Manufacturer:

Mfr Part:
195D476X9010Z2T

TTI Part:
195D476X9010Z2T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series195D
Capacitance47 uF
Voltage Rating DC10 VDC
Tolerance10 %
Case Code - in2810
Case Code - mm7226
Mfr Case CodeZ Case
Length7.24 mm (0.285 in)
Width2.65 mm (0.104 in)
Height2.65 mm (0.104 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current4.7 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Surface Mounts
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.80$2,700.00
Need more?

My Notes

Sign into see notes.