Reference Only

195D475X9050Z2T

Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% Z case Conformal

Manufacturer:

Mfr Part:
195D475X9050Z2T

TTI Part:
195D475X9050Z2T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series195D
Capacitance4.7 uF
Voltage Rating DC50 VDC
Tolerance10 %
Case Code - in2810
Case Code - mm7226
Mfr Case CodeZ Case
Length7.24 mm (0.285 in)
Width2.65 mm (0.104 in)
Height2.65 mm (0.104 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mounts
Dissipation Factor DF6
Leakage Current2.4 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

3,000
On Order
3,000 expected 11-Aug-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.98$2,970.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes