Reference Only

195D225X9050Y2T

Tantalum Capacitors - Solid SMD 2.2uF 50volts 10% Y case Conformal

Manufacturer:

Mfr Part:
195D225X9050Y2T

TTI Part:
195D225X9050Y2T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series195D
Capacitance2.2 uF
Voltage Rating DC50 VDC
Tolerance10 %
Case Code - in2810
Case Code - mm7226
Mfr Case CodeY Case
Length7.24 mm (0.285 in)
Width2.65 mm (0.104 in)
Height1.75 mm (0.069 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mounts
Dissipation Factor DF6
Leakage Current1.1 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.71$2,565.00
$1.69$5,070.00
$1.68$10,080.00
$1.66$19,920.00
$1.64$39,360.00
Need more?
Sign in to add projects and notes