Reference Only
194D685X9035H8TR
Tantalum Capacitors - Solid SMD 6.8UF 35V 10% H
Datasheet
194D685X9035H8TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 6.8 uF | |
| Dissipation Factor DF | 6 | |
| ESR | 1.3 Ohms | |
| Height | 2.79 mm (0.11 in) | |
| Leakage Current | 2.4 uA | |
| Length | 7.24 mm (0.285 in) | |
| Maximum Operating Temperature | + 85 C | |
| Mfr Case Code | H Case | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Surface Mounts | |
| Qualification | EREL | |
| Series | CWR06 | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Tradename | TANTAMOUNT | |
| Voltage Rating DC | 35 VDC | |
| Width | 3.81 mm (0.15 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.57 | $12,342.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes