Reference Only

194D685X9035G2B

Tantalum Capacitors - Solid SMD 6.8uF 35volts 10% G case Conformal

Manufacturer:

Mfr Part:
194D685X9035G2B

TTI Part:
194D685X9035G2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
Series194D
Capacitance6.8 uF
Voltage Rating DC35 VDC
Tolerance10 %
Mfr Case CodeG Case
Length6.73 mm (0.265 in)
Width2.79 mm (0.11 in)
Height2.79 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current2.4 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Surface Mounts
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

32In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.66$16.66
$13.88$138.80
$12.16$729.60
Need more?

My Notes

Sign into see notes.