Reference Only
194D475X9010D2BPZ
Tantalum Capacitors - Solid SMD 4.7UF 10V 10% E
Datasheet
194D475X9010D2BPZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Bulk | |
| Series | CWR06 | |
| Capacitance | 4.7 uF | |
| Voltage Rating DC | 10 V | |
| Tolerance | 10 % | |
| ESR | 4.5 Ohms | |
| Case Code - in | 1510 | |
| Case Code - mm | 3825 | |
| Mfr Case Code | D Case | |
| Length | 3.81 mm (0.15 in) | |
| Width | 2.54 mm (0.1 in) | |
| Height | 1.27 mm (0.05 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | EREL | |
| Termination Style | SMD/SMT | |
| Product | Tantalum Solid High Reliability | |
| Dissipation Factor DF | 6 | |
| Leakage Current | 500 nA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | TANTAMOUNT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.44 | $15.44 | |
| $12.87 | $965.25 | |
| $12.74 | $1,911.00 | |
| $12.62 | $2,839.50 | |
| $12.49 | $7,494.00 | |
| $12.37 | $14,844.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes