Reference Only

194D474X0050C2B

Tantalum Capacitors - Solid SMD 0.47uF 50volts 20% C case Conformal

Manufacturer:

Mfr Part:
194D474X0050C2B

TTI Part:
194D474X0050C2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
Series194D
Capacitance0.47 uF
Voltage Rating DC50 VDC
Tolerance20 %
Mfr Case CodeC Case
Length5.08 mm (0.2 in)
Width1.27 mm (0.05 in)
Height1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mounts
Dissipation Factor DF4
Leakage Current500 nA
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 75 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.24$918.00
Need more?
Sign in to add projects and notes