Reference Only

194D106X9020E2B

Tantalum Capacitors - Solid SMD 10UF 20V 10% E

Manufacturer:

Mfr Part:
194D106X9020E2B

TTI Part:
194D106X9020E2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series194D
Capacitance10 uF
Voltage Rating DC20 VDC
Tolerance10 %
Mfr Case CodeE Case
Length5.08 mm (0.2 in)
Width2.54 mm (0.1 in)
Height1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mounts
Dissipation Factor DF6
Leakage Current2 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 75 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.48$711.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes