Reference Only

194D106X9015F2B

Tantalum Capacitors - Solid SMD 10uF 15volts 10% F case Conformal

Manufacturer:

Mfr Part:
194D106X9015F2B

TTI Part:
194D106X9015F2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
Series194D
Capacitance10 uF
Voltage Rating DC15 VDC
Tolerance10 %
Case Code - in2214
Case Code - mm5634
Mfr Case CodeF Case
Length5.59 mm (0.22 in)
Width3.43 mm (0.135 in)
Height1.78 mm (0.07 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mounts
Dissipation Factor DF6
Leakage Current1.6 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTAMOUNT
Part # Aliases194D106X9015F2

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 75 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.96$672.00
Need more?
Sign in to add projects and notes