Reference Only
194D105X9035D7PR
Tantalum Capacitors - Solid SMD 1UF 35V 10% D
Datasheet
194D105X9035D7PR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | CWR06 | |
| Capacitance | 1 uF | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | TANTAMOUNT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
100In Stock
100 expected 13-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.16 | $1,316.00 | |
| $13.03 | $2,606.00 | |
| $12.90 | $5,160.00 | |
| $12.77 | $10,216.00 | |
| $12.65 | $20,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes