Reference Only

194D105X9035D2B

Tantalum Capacitors - Solid SMD 1uF 35volts 10% D case Conformal

Manufacturer:

Mfr Part:
194D105X9035D2B

TTI Part:
194D105X9035D2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
Series194D
Capacitance1 uF
Voltage Rating DC35 VDC
Tolerance10 %
Case Code - in1510
Case Code - mm3825
Mfr Case CodeD Case
Length3.81 mm (0.15 in)
Width2.54 mm (0.1 in)
Height1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mounts
Dissipation Factor DF4
Leakage Current500 nA
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTAMOUNT
Part # Aliases194D105X9035D2

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 75 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.13$684.75
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes