Reference Only

194D105X9020A2B

Tantalum Capacitors - Solid SMD 1uF 20volts 10% A case Conformal

Manufacturer:

Mfr Part:
194D105X9020A2B

TTI Part:
194D105X9020A2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
Series194D
Capacitance1 uF
Voltage Rating DC20 VDC
Tolerance10 %
Case Code - in1005
Case Code - mm2513
Mfr Case CodeA Case
Length2.54 mm (0.1 in)
Width1.27 mm (0.05 in)
Height1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Dissipation Factor DF4
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Surface Mounts
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 75 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.86$514.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.