Reference Only
176D685X9006A2UPZ
Tantalum Capacitors - Solid Leaded 6.8UF 6V 10% A P-FR
Datasheet
176D685X9006A2UPZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Series | M39003/01 | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.89 | $789.00 | |
| $7.71 | $1,542.00 | |
| $7.20 | $2,880.00 | |
| $7.13 | $5,704.00 | |
| $7.06 | $11,296.00 |
Need more?
Sign in to add projects and notes