Reference Only

176D685X0035B2BMZ

Tantalum Capacitors - Solid Leaded 6.8UF 35V 20% B M-FR

Manufacturer:

Mfr Part:
176D685X0035B2BMZ

TTI Part:
M39003/01-2305

EDA / CAD Models

Alternate Part Number

M39003/01-2304

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance6.8 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length12 mm (0.472 in)
Diameter4.7 mm
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.91$7.91
$7.83$15.66
$7.74$30.96
$7.65$61.20
$6.67$106.72
Need more?
Sign in to add projects and notes