Reference Only
176D683X5050A2BMZ
Tantalum Capacitors - Solid Leaded .068UF 50V 5% A M-FR
Datasheet
176D683X5050A2BMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Hermetically Sealed | |
| Product | Tantalum Solid Hermetically Sealed | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Tantalex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.47 | $19.47 | |
| $19.28 | $308.48 | |
| $19.09 | $477.25 | |
| $18.90 | $1,890.00 | |
| $18.71 | $3,742.00 | |
| $18.53 | $5,559.00 | |
| $18.34 | $9,170.00 | |
| $18.16 | $18,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes