Reference Only

176D336X9035S2BMZ

Tantalum Capacitors - Solid Leaded 33UF 35V 10% D M-FR

Manufacturer:

Mfr Part:
176D336X9035S2BMZ

TTI Part:
M39003/01-2309

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance33 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length20 mm
Diameter9 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

140In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.22$21.22
$19.90$39.80
$19.71$78.84
$16.95$169.50
$15.66$250.56
Need more?

My Notes

Sign into see notes.