Reference Only

176D187X9006R2BMZ

Tantalum Capacitors - Solid Leaded 180UF 6V 10% C M-FR

Manufacturer:

Mfr Part:
176D187X9006R2BMZ

TTI Part:
M39003/01-2249

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance180 uF
Voltage Rating DC6 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

10In Stock

40 expected 09-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.04$19.04
$15.87$158.70
$12.16$243.20
$12.04$481.60
$11.92$953.60
$11.80$1,888.00
$11.53$2,882.50
Need more?

My Notes

Sign into see notes.