Reference Only

176D186X9015B2BMZ

Tantalum Capacitors - Solid Leaded 18UF 15V 10% B M-FR

Manufacturer:

Mfr Part:
176D186X9015B2BMZ

TTI Part:
M39003/01-2270

EDA / CAD Models

Alternate Part Number

M39003/01-6051

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance18 uF
Voltage Rating DC15 VDC
Termination StyleAxial
Length12 mm (0.472 in)
Diameter4.7 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

22In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.92$15.92
$15.76$157.60
$15.61$780.50
Need more?

My Notes

Sign into see notes.