Reference Only
176D105X5050A2BMZ
Tantalum Capacitors - Solid Leaded 1UF 50V 5% A M-FR
Datasheet
176D105X5050A2BMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | Axial | |
| Length | 7.3 mm (0.287 in) | |
| Diameter | 3.43 mm | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Hermetically Sealed | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Hermetically Sealed | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
157In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.04 | $12.04 | |
| $9.24 | $92.40 | |
| $8.13 | $406.50 | |
| $7.67 | $767.00 | |
| $7.59 | $1,518.00 | |
| $6.85 | $3,425.00 | |
| $6.49 | $6,490.00 | |
| $6.43 | $10,288.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.