Reference Only

173D475X9020VWE3

Tantalum Capacitors - Solid Leaded 4.7uF 20volts 10% V case Axial

Manufacturer:

Mfr Part:
173D475X9020VWE3

TTI Part:
173D475X9020VWE3

EDA / CAD Models

Alternate Part Number

T322B475K020AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance4.7 uF
Voltage Rating DC20 VDC
Termination StyleAxial
Length7.4 mm (0.291 in)
Diameter2.8 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
ProductTantalum Solid Molded
Series173D
PackagingReel
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTantalex

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$1.33$5,320.00
Need more?
Sign in to add projects and notes