Reference Only

173D106X9035XE3

Tantalum Capacitors - Solid Leaded 10uF 35volts 10% X case Axial

Manufacturer:

Mfr Part:
173D106X9035XE3

TTI Part:
173D106X9035XE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length10.67 mm (0.42 in)
Diameter4.57 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
Series173D
PackagingAmmo Pack
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors
TradenameTantalex

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

500 expected 24-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.35$1,675.00
Need more?

My Notes

Sign into see notes.