Reference Only

173D106X9020WWE3

Tantalum Capacitors - Solid Leaded 10uF 20volts 10% W case Axial

Manufacturer:

Mfr Part:
173D106X9020WWE3

TTI Part:
173D106X9020WWE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC20 VDC
Termination StyleAxial
Length8.9 mm (0.35 in)
Diameter4.57 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
ProductTantalum Solid Molded
Series173D
PackagingReel
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTantalex

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$2.21$5,525.00
Need more?
Sign in to add projects and notes