Reference Only

173D106X5020WE3

Tantalum Capacitors - Solid Leaded 10uF 20volts 5%

Manufacturer:

Mfr Part:
173D106X5020WE3

TTI Part:
173D106X5020WE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC20 VDC
Termination StyleAxial
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
Series173D
PackagingReel
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors
TradenameTantalex

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

500
On Order
500 expected 21-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.20$1,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.