Reference Only

173D106X0015W

Tantalum Capacitors - Solid Leaded 10uF 15volts 20% W case Axial

Manufacturer:

Mfr Part:
173D106X0015W

TTI Part:
173D106X0015W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC15 VDC
Termination StyleAxial
Length8.76 mm (0.345 in)
Diameter4.57 mm
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
Series173D
PackagingAmmo Pack
Dissipation Factor DF6
Leakage Current1.2 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors
TradenameTantalex

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.44$1,220.00
Need more?

My Notes

Sign into see notes.