Reference Only

152D108X0006S2B

Tantalum Capacitors - Solid Leaded 1000uF 6volts 20% S case Axial

Manufacturer:

Mfr Part:
152D108X0006S2B

TTI Part:
152D108X0006S2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1 mF
Voltage Rating DC6.3 VDC
Termination StyleAxial
Length19.96 mm (0.786 in)
Diameter8.92 mm
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
Series152D
PackagingBulk
Dissipation Factor DF10
Leakage Current20 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.82$645.50
Need more?
Sign in to add projects and notes