Reference Only

150D476X0035S2B

Tantalum Capacitors - Solid Leaded 47uF 35volts 20% S case Axial

Manufacturer:

Mfr Part:
150D476X0035S2B

TTI Part:
150D476X0035S2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length19.96 mm (0.786 in)
Diameter8.92 mm
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
TypeHermetically Sealed
Series150D
PackagingBulk
Dissipation Factor DF4
Lead Diameter0.64 mm
Leakage Current10 uA
Package / CaseCase S
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors
TradenameTANTALEX
Part # Aliases150D476X0035S2

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

51In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.70$19.70
$16.42$164.20
$14.49$362.25
$14.02$701.00
$13.78$1,378.00
$13.64$2,728.00
$13.51$5,404.00
Need more?
Sign in to add projects and notes