Reference Only

150D336X9010B2B

Tantalum Capacitors - Solid Leaded 33uF 10volts 10% B case Axial

Manufacturer:

Mfr Part:
150D336X9010B2B

TTI Part:
150D336X9010B2B

EDA / CAD Models

Alternate Part Number

T110B336K010AS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance33 uF
Voltage Rating DC10 VDC
Termination StyleAxial
Length12.04 mm (0.474 in)
Diameter4.7 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
Series150D
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.51 mm
Leakage Current2 uA
Package / CaseCase B
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

65In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.21$26.05
$4.34$43.40
$3.76$188.00
$3.24$243.00
$3.07$460.50
$3.03$681.75
$2.91$1,527.75
$2.83$2,971.50
Need more?
Sign in to add projects and notes