Reference Only

150D333X9050A2B

Tantalum Capacitors - Solid Leaded 0.033uF 50volts 10% A case Axial

Manufacturer:

Mfr Part:
150D333X9050A2B

TTI Part:
150D333X9050A2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance0.033 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length7.26 mm (0.286 in)
Diameter3.43 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
TypeHermetically Sealed
Series150D
PackagingBulk
Dissipation Factor DF2
Lead Diameter0.51 mm
Leakage Current1 uA
Package / CaseCase A
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$15.64$1,564.00
Need more?

My Notes

Sign into see notes.