Reference Only

150D226X9015B2BE3

Tantalum Capacitors - Solid Leaded 22uF 15volts 10% B case Axial

Manufacturer:

Mfr Part:
150D226X9015B2BE3

TTI Part:
150D226X9015B2BE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC15 VDC
Termination StyleAxial
Length12.04 mm (0.474 in)
Diameter4.7 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
Series150D
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.51 mm
Leakage Current3 uA
Package / CaseCase B
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$3.97$297.75
Need more?
Sign in to add projects and notes