Reference Only

150D226X0035R2B

Tantalum Capacitors - Solid Leaded 22uF 35volts 20% R case Axial

Manufacturer:

Mfr Part:
150D226X0035R2B

TTI Part:
150D226X0035R2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
Series150D
PackagingBulk
Dissipation Factor DF4
Lead Diameter0.64 mm
Leakage Current6 uA
Package / CaseCase R
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

50
On Order
50 expected 15-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$8.22$41.10
Need more?
Sign in to add projects and notes