Reference Only

150D225X9050B2BE3

Tantalum Capacitors - Solid Leaded 2.2UF 50V 10%

Manufacturer:

Mfr Part:
150D225X9050B2BE3

TTI Part:
150D225X9050B2BE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance2.2 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length12.04 mm (0.474 in)
Diameter4.7 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
Series150D
PackagingBulk
Dissipation Factor DF4
Lead Diameter0.51 mm
Leakage Current1 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$4.70$352.50
Need more?
Sign in to add projects and notes