Reference Only

150D225X9035B2B

Tantalum Capacitors - Solid Leaded 2.2uF 35volts 10% B case Axial

Manufacturer:

Mfr Part:
150D225X9035B2B

TTI Part:
150D225X9035B2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance2.2 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length12.04 mm (0.474 in)
Diameter4.7 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
Series150D
PackagingBulk
Dissipation Factor DF4
Lead Diameter0.51 mm
Leakage Current1 uA
Package / CaseCase B
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

150
On Order
150 expected 17-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 75 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.20$315.00
Need more?
Sign in to add projects and notes